EBC20DPBN

Heilind Number:SULEBC20DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPBN

Detailed Description

The EBC20DPBN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and optimal performance. With a 3A amperage rating and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The female connector has two rows with 40 positions, offering ample connectivity options. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. The gold-plated double-point contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for space-efficient PCB layouts. Perfect for use in industries like telecommunications, automotive, and aerospace, the EBC20DPBN guarantees high reliability in electronic connections.