EBC20DREH

Heilind Number:SULEBC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DREH

Detailed Description

Introducing the EBC20DREH, a high-performance board-to-board PCB connector designed for seamless data transmission with reliability in mind. Featuring a sturdy construction of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it's perfect for demanding applications. The female connector, with two rows and 40 positions, offers ample connectivity. Its clearance hole mount type and eyelet termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee low signal loss and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging environments. RoHS compliant and with matte tin termination plating, this connector meets stringent industry standards. Upgrade your connectivity solutions with the EBC20DREH.