EBC20DREI

Heilind Number:SULEBC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DREI

Detailed Description

Introducing the EBC20DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 40 contacts, ensuring reliable connectivity in any setup. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee optimal signal transmission, while the full bellow contact type offers enhanced durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and straight orientation make installation easy and secure, while the matte tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial systems, the EBC20DREI is a top choice for high-reliability connectivity solutions.