EBC20DRTI

Heilind Number:SULEBC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRTI

Detailed Description

Introducing the EBC20DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 40 positions, it offers ample room for secure connections. The female connector with two rows and a straight orientation is easy to install via threaded mounting and thru-hole termination. Gold contact plating and matte tin termination plating guarantee excellent signal transmission and durability. With a voltage rating of 700VAC, an operating temperature range of -65 to 125°C, and a compact design measuring 10.95mm in height and 8.38mm in width, the EBC20DRTI is perfect for space-constrained applications that require high reliability. Upgrade your PCB connections with this top-of-the-line connector.