EBC20DRTS-S13

Heilind Number:SULEBC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRTS-S13

Detailed Description

Introducing the EBC20DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, 2-row design, and side hole mount type provide versatile installation options. Its card extender termination method, gold-plated phosphor bronze contacts, and full bellow contact type guarantee superior signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. With 40 positions, a pitch of 2.54mm, and a straddle orientation, it offers high-density connectivity. The matte tin termination plating ensures long-lasting performance. A key component in the EBC20DRTSS13 series, this connector is a reliable solution for your connectivity needs.