EBC20DTBN

PBT & PHOSPHOR BRONZE; .00

The EBC20DTBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Crafted with precision, this connector features a gender: Female configuration with two rows of connectors, offering seamless connectivity. The termination method of Thru Hole ensures secure attachment to PCBs. With contact material made of Phosphor Bronze and contact plating in Gold, it guarantees reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. With 40 positions and a tail length of 4.57mm, it accommodates various connection needs. Its durable construction, with an operating temperature range of -65 to 125°C, ensures stability even in harsh environments. Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and other industries, the EBC20DTBN is a top choice for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC20DTBN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: