EBC20DTKI

Heilind Number:SULEBC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKI

Detailed Description

Introducing the EBC20DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various electronic systems. With a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable installation. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and corrosion resistance, while the loop bellow contact type and straight orientation facilitate efficient signal transmission. With 40 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The termination plating of Matte Tin enhances solderability, making it easy to assemble. Ideal for use in aerospace, defense, and industrial applications, the EBC20DTKI is a reliable solution for your connectivity needs.