EBC20MMMD

Heilind Number:SULEBC20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20MMMD

Detailed Description

Introducing the EBC20MMMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with a rated voltage of 700 VAC and an amperage of 3A. With a compact design comprising two rows of 40 positions each, it offers efficient space utilization on PCBs. The Clearance Hole mount type and Wire Wrap termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, 2.54mm pitch, and 14.22mm tail length provide versatile connectivity options. Ideal for applications demanding durability and performance, the EBC20MMMD is a must-have component for electronic systems.