| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20MMMN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20MMMN |
EBC20MMMN
| Heilind Number: | SULEBC20MMMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20MMMN |
| ECAD Model: |
Specifications
Detailed Description
EBC20MMMN offers reliable connectivity in board-to-board PCB applications. This male connector features two rows with 40 positions, allowing for versatile usage. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The termination method of wire wrap ensures secure connections, while the gold-plated contacts provide excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its straight orientation and compact design, with dimensions of 13.72mm height and 9.4mm width, make it easy to integrate into systems. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Trust in the EBC20MMMN for efficient and durable board-to-board connections.

