| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCAN |
EBC22DCAN
| Heilind Number: | SULEBC22DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capability of 700VAC, it offers robust power transmission. The female, right-angle orientation with two rows and 44 positions allows for versatile PCB connections. Featuring gold-plated contacts and matte tin termination, it guarantees excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Trust the EBC22DCAN for secure and efficient board-to-board connections.

