EBC22DCAT-S189

Heilind Number:SULEBC22DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCAT-S189

Detailed Description

Introducing the EBC22DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a variety of environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type make it easy to install securely. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation optimize signal transmission efficiency. With 44 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Matte tin termination plating ensures solderability and long-term performance. Whether in aerospace, defense, or industrial settings, the EBC22DCAT-S189 guarantees seamless connectivity, meeting the highest quality standards.