EBC22DCBH

Heilind Number:SULEBC22DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCBH

Detailed Description

The EBC22DCBH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for various applications. The connector, with a right-angle orientation and clearance hole mount type, offers flexibility in installation. Its 44 positions with hairpin contacts provide secure mating, while the 2.54mm pitch allows for precise alignment on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. The matte Tin termination plating ensures solderability, making it easy to integrate into PCB assemblies. Whether in industrial, aerospace, or telecommunications settings, the EBC22DCBH guarantees dependable performance.