EBC22DCKD

Heilind Number:SULEBC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCKD

Detailed Description

Introducing the EBC22DCKD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a rugged build featuring PBT and phosphor bronze materials, this connector offers unparalleled durability and reliability. Its female gender, two rows, and loop bellow contact type ensure seamless connectivity in any application. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for a wide range of power and signal transfer needs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances corrosion resistance. With 44 positions and a 2.54mm pitch, this connector provides ample connectivity options. Its straight orientation and clearance hole mount type make installation easy and efficient. Tested for performance in extreme temperatures ranging from -65 to 125°C, the EBC22DCKD is ideal for use in harsh industrial environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Whether you're working on aerospace, military, or industrial projects, the EBC22DCKD is the perfect choice for high-reliability connectivity.