EBC22DKAD

Heilind Number:SULEBC22DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKAD

Detailed Description

Introducing the EBC22DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated phosphor bronze contacts with a cantilever design guarantee excellent signal transmission. With two rows and 44 positions, it provides ample connectivity options. The 2.54mm pitch and 2.54mm tail length facilitate easy PCB integration. Operating in a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC22DKAD for secure and efficient board-to-board connections in your electronic devices.