EBC22DKDD

Heilind Number:SULEBC22DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKDD

Detailed Description

The SKU EBC22DKDD is a female board-to-board PCB connector designed for high reliability applications. Constructed with a combination of PBT and phosphor bronze materials, this connector offers durability and excellent electrical conductivity. Featuring two rows with a total of 44 positions, it allows for multiple connections within a compact space. The clearance hole mount type and through-hole termination method ensure secure attachment to the PCB. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission and resistance to corrosion. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its cantilever contact type and straight orientation make it easy to insert and remove components. The connector's wide operating temperature range of -65 to 125°C enables it to function effectively in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet versatile solution for electronic interconnectivity needs. Whether used in aerospace, defense, or industrial applications, the EBC22DKDD connector ensures high performance and reliability.