EBC22DKEI

Heilind Number:SULEBC22DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKEI

Detailed Description

Introducing the EBC22DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type make installation easy and secure. Featuring cantilever contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With 44 positions and a pitch of 2.54mm, it offers versatile connectivity options. The right-angle orientation and through-hole termination method further enhance its flexibility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. The matte tin termination plating ensures long-term durability, while the compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained designs. With its high reliability and performance, the EBC22DKEI is the perfect choice for your connectivity needs.