EBC22DKMI

Heilind Number:SULEBC22DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKMI

Detailed Description

Introducing the EBC22DKMI, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and Phosphor Bronze, this connector ensures reliable signal transmission in even the most demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery while maintaining signal integrity. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The wire wrap termination method, along with gold-plated phosphor bronze contacts, ensures optimal conductivity. Its cantilever contact type and straight orientation make it easy to install, while the 44 positions and 2.54mm pitch provide ample connectivity options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, ideal for space-constrained applications. The matte tin termination plating enhances durability and longevity, making it a reliable choice for your PCB connectivity needs. Trust the EBC22DKMI for seamless and efficient board-to-board connections in your projects.