EBC22DKRD

Heilind Number:SULEBC22DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKRD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKRD

Detailed Description

Introducing SKU EBC22DKRD, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows, this connector offers precise and reliable connectivity. Its contact material, phosphor bronze, and gold plating ensure optimal signal transmission, while the cantilever contact type and straddle orientation guarantee secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The termination method, Card Extender, and clearance hole mount type make installation easy. With 44 positions and a tail length of 5.97mm, it accommodates complex PCB layouts. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, this connector is durable and reliable even in harsh environments. Ideal for aerospace, defense, and other high-reliability applications, the EBC22DKRD is a trusted solution for your connectivity needs.