EBC22DKRI

Heilind Number:SULEBC22DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DKRI

Detailed Description

Introducing our EBC22DKRI PCB connector, featuring a durable construction of PBT and phosphor bronze for reliable performance. With a current rating of 3A and voltage capacity of 700VAC, this connector is designed for high-power applications. The female gender, threaded mount type, and card extender termination method make installation easy and secure. With two rows of 44 positions each, it offers ample connectivity options. The cantilever contact type ensures stable connections, while the straddle orientation allows for efficient PCB integration. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance, ensuring long-term reliability. Perfect for hi-rel industries, the EBC22DKRI is a top choice for board-to-board and card edge connections.