EBC22DKRT

Heilind Number:SULEBC22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DKRT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DKRT

Detailed Description

Introducing the EBC22DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures safe and stable power transmission. Featuring two rows of 44 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The cantilever contact type and straddle orientation provide secure mating, while the termination method of card extender with matte tin plating offers easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBC22DKRT for all your PCB connection needs.