EBC22DPBI

Heilind Number:SULEBC22DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DPBI

Detailed Description

Introducing the EBC22DPBI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. This female connector features two rows for efficient data transfer, with a threaded mount type ensuring secure installation. Engineered with precision, it boasts contact points made of durable phosphor bronze and plated with gold, guaranteeing optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of systems. The double-point contact design and right-angle orientation further enhance its versatility. With 44 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just .56 inches in height and .4 inches in width, makes it ideal for space-constrained installations. Trust the EBC22DPBI for efficient and durable board-to-board connections in your electronic projects.