| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DPBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DPBN |
EBC22DPBN
| Heilind Number: | SULEBC22DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DPBN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows and 44 positions, it offers ample connectivity options with a pitch of 2.54 mm. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suited for use in harsh environments. Its compact design, with a height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Trust the EBC22DPBN for secure and efficient board-to-board connections in your electronic designs.

