| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DRMH |
EBC22DRMH
| Heilind Number: | SULEBC22DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DRMH Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The 44-position, dual-row design with a pitch of 2.54mm allows for versatile connectivity options. Its clearance hole mount and wire wrap termination method offer easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets the demands of harsh environments. Trust in the EBC22DRMH for secure and efficient board-to-board connections in your projects.

