EBC22DRSH

Heilind Number:SULEBC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRSH

Detailed Description

EBC22DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row design with 44 positions and a pitch of 2.54mm allows for efficient signal transmission. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the matte tin termination plating ensures durability. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, the EBC22DRSH guarantees performance and longevity in aerospace, defense, and industrial applications.