EBC22DRSS

Heilind Number:SULEBC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRSS

Detailed Description

Introducing the EBC22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions, this connector ensures secure and reliable connections. Its side-hole mount type and straight orientation offer versatility in installation. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for use in a wide range of environments. The loop bellow contact type and matte tin termination plating further enhance its performance. Compact yet robust, the EBC22DRSS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.