EBC22DRTI

Heilind Number:SULEBC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRTI

Detailed Description

Introducing the EBC22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 female contacts, this connector ensures reliable connectivity in any setup. Constructed with durable PBT and Phosphor Bronze materials, it offers superior strength and conductivity. The gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is ideal for use in harsh environments. Boasting a pitch of 2.54mm and a straight orientation, it facilitates easy and efficient PCB connections. Trust the EBC22DRTI for your critical electronic systems, where performance and durability are paramount.