EBC22DRTS

Heilind Number:SULEBC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DRTS

Detailed Description

Introducing the EBC22DRTS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring a female gender and two rows of 44 positions, it offers ample connectivity options. The side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted with durable materials, including PBT and phosphor bronze with gold plating, it ensures long-lasting performance even in extreme temperatures ranging from -65 to 125°C. The full bellow contact type and straight orientation further enhance its functionality. The matte tin termination plating not only provides excellent conductivity but also complies with industry standards. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, this connector is ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EBC22DRTS delivers unparalleled reliability.