EBC22DRYN-S13

Heilind Number:SULEBC22DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRYN-S13

Detailed Description

Introducing the EBC22DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial use. The 44-position, 2-row female connector with a pitch of 2.54mm and a tail length of 10.8mm offers easy and secure connectivity. Its full bellow contact type and straddle orientation further enhance its performance. With termination method as a card extender and termination plating in matte tin, it guarantees efficient signal transfer. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Certified for RoHS compliance, this connector meets international quality standards. Upgrade your connectivity solutions with the EBC22DRYNS13.