EBC22DRYN

Heilind Number:SULEBC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DRYN

Detailed Description

Introducing the EBC22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows with 44 positions, and a straight orientation, it offers versatile installation options. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With a contact type of Full Bellow and termination method through-hole, this connector provides secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The EBC22DRYN is a top choice for engineers and designers seeking a high-reliability connector solution.