EBC22MMRN

Heilind Number:SULEBC22MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22MMRN

Detailed Description

Introducing the EBC22MMRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 44 positions, ensuring reliable connectivity. The male gender connector with a card extender termination method is ideal for secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability. Gold-plated contacts and matte tin termination plating offer excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various environments. The compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient installation. Trust the EBC22MMRN for efficient and robust board-to-board connections in your electronic devices.