EBC22MMWD

Heilind Number:SULEBC22MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22MMWD

Detailed Description

Introducing the EBC22MMWD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated contacts, this connector ensures seamless signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The male gender connector, with two rows for efficient connectivity, is constructed with durable PBT and Phosphor Bronze materials, suitable for a wide operating temperature range of -65 to 125°C. Its clearance hole mount and thru-hole termination method offer easy installation, while the 3.18mm (.125 in) tail length guarantees secure attachment. With a compact size of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the EBC22MMWD is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-lasting performance. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs. Upgrade to the EBC22MMWD and experience seamless electronic connections like never before.