EBC24DCAD-S189

PBT & PHOSPHOR BRONZE; .00

The EBC24DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector ensures reliable power and signal transmission. Constructed with PBT and phosphor bronze, it offers exceptional durability and performance in harsh environments. Featuring a right-angle orientation and clearance hole mount type, it allows for easy and secure installation. With gold contact plating and a matte tin termination, it guarantees excellent conductivity and corrosion resistance. With 48 positions and a current rating of 3A, it is suitable for a wide range of electronic devices. Whether for industrial machinery or telecommunications equipment, the EBC24DCAD-S189 is the perfect choice for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAD-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC24DCAD-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: