EBC24DCAT

Heilind Number:SULEBC24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCAT

Detailed Description

Introducing the EBC24DCAT, a high-performance board-to-board PCB connector designed for reliability and efficiency. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is perfect for demanding applications. Featuring two rows of 48 female contacts with gold-plated phosphor bronze construction, it ensures excellent conductivity and durability. The threaded mount type and through-hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for various environments. The right-angle orientation and hairpin contact type offer flexibility in installation. With a compact size of 9.4 mm in width and 15.49 mm in height, it saves space while delivering high performance. This connector, with matte tin termination plating, complies with stringent quality standards. Perfect for industrial and commercial use, the EBC24DCAT is a reliable solution for your connectivity needs.