| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCCN-S189 |
EBC24DCCN-S189
| Heilind Number: | SULEBC24DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
EBC24DCCN-S189 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows of 48 Hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. Designed for through-hole mounting, it guarantees stability on PCBs. The right-angle orientation and compact dimensions, including a .61-inch height and 9.4mm width, make it space-efficient. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial uses. This connector, part of the Board to Board and Card Edge Connectors category, is a dependable solution for your connectivity needs.

