| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCMI-S288 |
EBC24DCMI-S288
| Heilind Number: | SULEBC24DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm, this connector features two rows of 48 female contacts, each crafted from durable phosphor bronze and plated with gold for enhanced conductivity. The threaded mount type and card extender termination method ensure secure attachment, while the hairpin contact type and straddle orientation optimize signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the EBC24DCMI-S288 for high-reliability connections in your electronic systems.

