EBC24DKAD

Heilind Number:SULEBC24DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKAD

Detailed Description

The EBC24DKAD is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 48 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable connectivity. The cantilever contact type and right-angle orientation make it ideal for tight spaces. Operating at voltage levels of up to 700 VAC and amperage of 3A, it offers robust performance. The connector is suitable for use in a wide temperature range from -65 to 125°C, meeting stringent environmental requirements. Its clearance hole mount type and thru-hole termination method provide easy and secure installation on PCBs. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space while delivering exceptional functionality. The Matte Tin termination plating enhances durability and corrosion resistance, ensuring long-term reliability. The EBC24DKAD is part of the Board To Board PCB Connectors and Card Edge Connectors category, making it a versatile solution for various electronic systems.