EBC24DKMS

Heilind Number:SULEBC24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKMS

Detailed Description

Introducing the EBC24DKMS, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every application. With a 3A amperage rating and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender, along with two rows and side hole mount type, offers versatile installation options. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its cantilever contact type and straight orientation further enhance usability. Boasting 48 positions and a 2.54mm pitch, this connector is perfect for high-density PCB layouts. With an operating temperature range of -65 to 125°C, it excels even in extreme conditions. The matte tin termination plating ensures longevity, making it ideal for various industries including aerospace, defense, and telecommunications. Elevate your connectivity solutions with the EBC24DKMS.