EBC24DKUS

Heilind Number:SULEBC24DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKUS

Detailed Description

Introducing the EBC24DKUS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise insertion into your circuit board. With a contact material of phosphor bronze and gold plating, it ensures reliable and low-resistance connections. The cantilever contact type and right-angle orientation offer versatility in mounting options. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its durable construction, with a matte tin termination plating, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 125°C. With 48 positions and a tail length of 6.35mm, this connector provides ample connectivity in a compact form factor. Trust the EBC24DKUS for efficient and secure board-to-board connections in your electronic designs.