| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DRMN-S288 |
EBC24DRMN-S288
| Heilind Number: | SULEBC24DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC24DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. Featuring a 2.54mm pitch and 48 positions in a 2-row configuration, it allows for efficient data transmission. The connector is designed for female gender with a termination method of card extender, making it easy to install and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Its matte tin termination plating ensures compatibility with various systems. Overall, the EBC24DRMN-S288 is a versatile and reliable solution for your connectivity needs.

