EBC24DRSI-S288

Heilind Number:SULEBC24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSI-S288

Detailed Description

Introducing the EBC24DRSI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and phosphor bronze materials, this female connector boasts a 2.54mm pitch and 48 positions across 2 rows, ensuring efficient data transmission. Its threaded mount type and card extender termination method offer secure installation, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, the EBC24DRSI-S288 is compact yet robust, making it ideal for use in demanding environments. Trust in this connector for high-speed, high-reliability connections in your PCB assembly projects.