EBC24DTAT

Heilind Number:SULEBC24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTAT

Detailed Description

Introducing the EBC24DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable attachment. Utilizing a loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for both industrial and commercial use. The right-angle orientation and 48 positions provide versatility in PCB layouts. With termination through-hole and matte tin plating, it ensures easy and efficient installation. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The EBC24DTAT is a reliable solution for your connectivity needs, meeting the highest standards of performance and durability.