EBC24MMVD

PBT & PHOSPHOR BRONZE; .00

The EBC24MMVD is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a male gender with two rows and a clearance hole mount type, it ensures secure and efficient connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. This connector has a pitch of 2.54mm (.1 in) and can handle a voltage of 700VAC, making it suitable for various applications. Its right-angle orientation and 48 positions offer flexibility in PCB layouts. With a tail length of 3.3mm (.13 in) and operating temperature range of -65 to 125°C, it can withstand harsh conditions. The matte tin termination plating ensures durability. Overall, the EBC24MMVD is a reliable and high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC24MMVD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: