EBC24MMWD

Heilind Number:SULEBC24MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24MMWD

Detailed Description

Introducing the EBC24MMWD, a high-performance board-to-board PCB connector engineered for seamless electrical connectivity in demanding environments. Designed with durability in mind, this connector features a rugged PBT and Phosphor Bronze construction, ensuring reliable operation even under extreme conditions. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission for a wide range of applications. The gold-plated contacts guarantee optimal signal integrity, while the matte tin termination plating enhances solderability. Its straight orientation, dual-row configuration, and 2.54mm pitch make it easy to integrate into your PCB layout. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBC24MMWD.