EBC25DCAD-S189

Heilind Number:SULEBC25DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCAD-S189

Detailed Description

The EBC25DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring a 2-row, 50-position female interface with a clearance hole mount type, it offers easy and secure installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power applications. The Hairpin contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with matte tin plating, it ensures a secure and lasting connection. Whether for industrial, aerospace, or telecommunications applications, the EBC25DCAD-S189 is a reliable choice.