EBC25DCCT

Heilind Number:SULEBC25DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCCT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCCT

Detailed Description

The EBC25DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 50 positions, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125 °C makes it ideal for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The EBC25DCCT connector is RoHS compliant and is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in its high reliability and performance for your connectivity needs.