EBC25DCTN-S288

Heilind Number:SULEBC25DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTN-S288

Detailed Description

The SKU EBC25DCTN-S288 features a female board-to-board PCB connector with two rows and a pitch of 2.54mm. Designed for high-reliability applications, this connector offers a contact rating of 3A at 700VAC, making it suitable for demanding environments. Its termination method is card extender, with phosphor bronze contacts plated in gold for optimal conductivity. The contact type is hairpin, ensuring secure connections, while the orientation is straddle. With 50 positions and a tail length of 3.94mm, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, this connector guarantees durability and performance. A crucial component in electronic systems, it facilitates seamless board-to-board connections with precision and reliability.