EBC25DETI

Heilind Number:SULEBC25DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DETI

Detailed Description

Introducing the EBC25DETI Board To Board PCB Connector, a high-quality component designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures optimal performance even in demanding environments. With a pitch of 2.54 mm (.1 in) and two rows of 50 positions each, it offers ample connectivity options for your PCB projects. The gold-plated contacts guarantee low contact resistance and excellent signal transmission, while the threaded mounting and thru-hole termination method provide secure attachment to the circuit board. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 105 °C, this connector is suitable for a wide range of applications. Its straight orientation and compact design with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in) make it easy to integrate into your designs. Trust in the EBC25DETI for high-performance connections in your electronic devices.