EBC25DKAT

Heilind Number:SULEBC25DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKAT

Detailed Description

Introducing the EBC25DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability in harsh environments. The gold-plated contacts provide excellent conductivity, while the threaded mount and through-hole termination method guarantee secure and stable connections. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and cantilever contact type make it easy to install and use, while the 50 positions allow for versatile connectivity options. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. The matte tin termination plating ensures compatibility with RoHS regulations, making it an environmentally friendly choice. Ideal for use in telecommunications, automotive, aerospace, and other hi-rel industries, the EBC25DKAT sets a new standard for board-to-board connectors.