| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DKET |
EBC25DKET
| Heilind Number: | SULEBC25DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The right-angle orientation and threaded mounting type make installation easy and secure. With two rows of 50 positions each, it provides ample connectivity options. The cantilever contact type and matte tin termination further enhance its durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with the EBC25DKET.

