EBC25DKJH

Heilind Number:SULEBC25DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKJH

Detailed Description

Introducing the EBC25DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated contacts ensure low contact resistance and superior signal integrity. With a right-angle orientation and two rows of 50 positions, it allows for easy and secure connections on PCBs. The clearance hole mount type and thru-hole termination method offer convenient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBC25DKJH for high-reliability connectivity in your electronic designs.